Part Details for C0402C0G500-180JNE by Venkel
Overview of C0402C0G500-180JNE by Venkel
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C0G500-180JNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0402C0G500-180JNE
|
IBS Electronics | Chip Capacitor, 0402, C0G, 50V, 18pF, ±, 5% Min Qty: 1000 Package Multiple: 1 | 0 |
|
$0.0043 | Buy Now |