Part Details for C0402C0G250-151JNP by VENKEL LTD
Overview of C0402C0G250-151JNP by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C0G250-151JNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C0402C0G250-151JNPTR-ND
|
DigiKey | CAP CER 150PF 25V C0G/NP0 0402 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5973770 In Stock |
|
$0.0028 | Buy Now |
|
Venkel Ltd. | Chip Capacitor, 0402, C0G, 25V, 150pF, �5% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 5960000 |
|
Buy Now |
Part Details for C0402C0G250-151JNP
C0402C0G250-151JNP CAD Models
C0402C0G250-151JNP Part Data Attributes:
|
C0402C0G250-151JNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402C0G250-151JNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.64 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C0G250-151JNP
This table gives cross-reference parts and alternative options found for C0402C0G250-151JNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C0G250-151JNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD023A151JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402C0G250-151JNP vs LD023A151JAB9A |
NMC0402NPO151J25TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | C0402C0G250-151JNP vs NMC0402NPO151J25TRP3KF |
VJ0402A151JBXAP | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.00015 uF, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | C0402C0G250-151JNP vs VJ0402A151JBXAP |
04023A151JAT7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402C0G250-151JNP vs 04023A151JAT7A |
04023A151JA77A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402C0G250-151JNP vs 04023A151JA77A |
04023A151JAT9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402C0G250-151JNP vs 04023A151JAT9A |
C0402C0G250-151JPE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | C0402C0G250-151JNP vs C0402C0G250-151JPE |
GMC04CG151J25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0402, | Cal-Chip Electronics | C0402C0G250-151JNP vs GMC04CG151J25NTD |