Part Details for C0402C0G250-0R2BNP by VENKEL LTD
Overview of C0402C0G250-0R2BNP by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C0G250-0R2BNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0402C0G250-0R2BNP
|
Venkel Ltd. | Chip Capacitor, 0402, C0G, 25V, 0.2pF, �0.1pF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0402C0G250-0R2BNP
C0402C0G250-0R2BNP CAD Models
C0402C0G250-0R2BNP Part Data Attributes
|
C0402C0G250-0R2BNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402C0G250-0R2BNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.64 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 50% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C0G250-0R2BNP
This table gives cross-reference parts and alternative options found for C0402C0G250-0R2BNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C0G250-0R2BNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA0402CG0R2B250 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.0000002uF, 0402, | MERITEK Electronics Corporation | C0402C0G250-0R2BNP vs MA0402CG0R2B250 |
LD023U0R2BAB9A | Ceramic Capacitor, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.0000002uF, 0402, | Kyocera AVX Components | C0402C0G250-0R2BNP vs LD023U0R2BAB9A |
C0402C0G250-0R2BPBR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0402, | VENKEL LTD | C0402C0G250-0R2BNP vs C0402C0G250-0R2BPBR |
C0402C0G250-0R2BPP | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402C0G250-0R2BNP vs C0402C0G250-0R2BPP |
C0402C0G250-0R2BPD | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402C0G250-0R2BNP vs C0402C0G250-0R2BPD |
C0402C0G250-0R2BGR | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402C0G250-0R2BNP vs C0402C0G250-0R2BGR |
C0402C0G250-0R2BPBP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0402, | VENKEL LTD | C0402C0G250-0R2BNP vs C0402C0G250-0R2BPBP |
C0402COG250-0R2BSND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.0000002uF, 0402, | VENKEL LTD | C0402C0G250-0R2BNP vs C0402COG250-0R2BSND |
NMC-M0402NPO0R2B25TRPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | C0402C0G250-0R2BNP vs NMC-M0402NPO0R2B25TRPF |
MA0402CG-0R2B-250G | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.0000002uF, 0402, | Prosperity Dielectrics Co Ltd | C0402C0G250-0R2BNP vs MA0402CG-0R2B-250G |