Part Details for C0345RAAAB by Bulgin
Overview of C0345RAAAB by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0345RAAAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK1731
|
Newark | Fuse Holder, 16A, 250Vac, Solder Lug Rohs Compliant: Yes |Bulgin Limited C0345RAAAB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 879 |
|
$5.0300 / $9.4800 | Buy Now |
DISTI #
708-2994-ND
|
DigiKey | FUSE HLDR PNL MNT Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
736 In Stock |
|
$2.1375 / $3.5200 | Buy Now |
DISTI #
167-C0345RAAAB
|
Mouser Electronics | Fuse Holder C0345RA UNASSEMBLED RoHS: Compliant | 475 |
|
$5.0000 / $10.3700 | Buy Now |
DISTI #
77322691
|
Verical | Fuse Holders 6.3 X 32mm Pc2 Min Qty: 25 Package Multiple: 1 | Americas - 2950 |
|
$2.4521 / $3.7984 | Buy Now |
DISTI #
C1S136500117293
|
Chip1Stop | Fuse holder RoHS: Compliant | 2950 |
|
$2.3500 / $3.6600 | Buy Now |
Part Details for C0345RAAAB
C0345RAAAB CAD Models
C0345RAAAB Part Data Attributes
|
C0345RAAAB
Bulgin
Buy Now
|
Compare Parts:
C0345RAAAB
Bulgin
|
Samacsys Manufacturer | Bulgin |