-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
708-2993-ND
|
DigiKey | FUSE HLDR PNL MNT Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
21 In Stock |
|
$3.8740 / $4.1500 | Buy Now |
DISTI #
167-C0345RAAAA
|
Mouser Electronics | Fuse Holder C0345RA ASSEMBLED RoHS: Compliant | 836 |
|
$4.3700 / $4.5500 | Buy Now |
DISTI #
C0345RAAAA
|
TME | Fuse holder, cylindrical fuses, 6.3x32mm, 250V, on panel, black Min Qty: 1 | 26 |
|
$4.5300 / $6.3600 | Buy Now |
DISTI #
4228545
|
element14 Asia-Pacific | PCB FUSE HOLDER, 1POS, 16A, 250V RoHS: Compliant Min Qty: 1 Container: Each | 4496 |
|
$4.2293 / $4.5478 | Buy Now |
DISTI #
4228545
|
Farnell | PCB FUSE HOLDER, 1POS, 16A, 250V RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 4496 |
|
$3.6285 / $5.5309 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy