Part Details for C02N by XP Power
Overview of C02N by XP Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C02N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y6067
|
Newark | Dc-Dc Converter, 1 O/P, -200V, 5000Ua, High Voltage Power Supply Type:Regulated, Polarity:Negative Output, Dc/Dc Converter Output Type:Fixed, Adjustable, Power Rating:1W, Output Current Max:5Ma, Power Supply Mounting:Through Hole Rohs Compliant: Yes |Xp Power C02N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$189.5500 / $208.3000 | Buy Now |
DISTI #
84Y5709
|
Newark | Dc-Dc Converter, 1 O/P, -200V, 5000Ua, Product Range:C Series, Output Power Max:1W, Output Voltage Min:0V, Output Voltage Max:-200V, Output Current Max:5Ma, Polarity:Negative Output, Dc/Dc Converter Output Type:Fixed, Adjustable, Rohs Compliant: Yes |Xp Power C02N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.8500 / $214.1300 | Buy Now |
DISTI #
1470-3240-ND
|
DigiKey | DC DC CONVERTER -200V 1W Min Qty: 1 Lead time: 10 Weeks Container: Box |
14 In Stock |
|
$189.5506 / $208.3000 | Buy Now |
DISTI #
209-C02N
|
Mouser Electronics | Non-Isolated DC/DC Converters SINGLE O/P, DC-HV DC PCB MOUNT, 1W, -200V RoHS: Compliant | 3 |
|
$195.8000 / $208.3000 | Buy Now |
DISTI #
71928352
|
RS | DC-DC Converter, Thru Hole, DIP, 1W, -200V@5mA, 11.5-16V In, C Series | XP Power C02N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$189.5500 / $208.3000 | RFQ |
DISTI #
C02N
|
TME | Converter: DC/DC, 1W, Uin: 11.5÷16V, Uout: 0÷-200VDC, Iout: 5mA, THT Min Qty: 1 | 3 |
|
$189.8300 / $240.6200 | Buy Now |
|
Neutron USA | Non-Isolated DC/DC Converters SINGLE O/P, DC-HV DC PCB MOUNT, 1W, -200V | 17 |
|
$482.4200 | Buy Now |
Part Details for C02N
C02N CAD Models
C02N Part Data Attributes:
|
C02N
XP Power
Buy Now
Datasheet
|
Compare Parts:
C02N
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 11.5 V | |
JESD-30 Code | R-XXMA-P6 | |
Length | 35.56 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | -200 V | |
Output Voltage-Min | ||
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.21 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | YES | |
Width | 28.19 mm |