Part Details for C0276AANAA by Bulgin
Overview of C0276AANAA by Bulgin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0276AANAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
708-2987-ND
|
DigiKey | LAMP PNL MNT Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1221 In Stock |
|
$1.3000 / $2.1900 | Buy Now |
DISTI #
167-C0276AANAA
|
Mouser Electronics | LED Panel Mount Indicators C0276AA RED 230V RoHS: Compliant | 478 |
|
$1.4700 / $2.1900 | Buy Now |
Part Details for C0276AANAA
C0276AANAA CAD Models
C0276AANAA Part Data Attributes:
|
C0276AANAA
Bulgin
Buy Now
|
Compare Parts:
C0276AANAA
Bulgin
|
Samacsys Manufacturer | Bulgin |