Part Details for C027500NAM by Bulgin
Overview of C027500NAM by Bulgin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C027500NAM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-C027500NAM-ND
|
DigiKey | C027500 GREEN 110V T0233 BEZEL Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
471 In Stock |
|
$2.1900 | Buy Now |
DISTI #
167-C027500NAM
|
Mouser Electronics | LED Panel Mount Indicators C027500 GREEN 110V T0233 BEZEL | 454 |
|
$3.1600 / $4.9200 | Buy Now |
Part Details for C027500NAM
C027500NAM CAD Models
C027500NAM Part Data Attributes:
|
C027500NAM
Bulgin
Buy Now
|
Compare Parts:
C027500NAM
Bulgin
|
Samacsys Manufacturer | Bulgin |