Part Details for C027500NAH by Bulgin
Overview of C027500NAH by Bulgin
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C027500NAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
708-2983-ND
|
DigiKey | LAMP PNL MNT Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1 In Stock |
|
$4.8500 | Buy Now |
DISTI #
167-C027500NAH
|
Mouser Electronics | LED Panel Mount Indicators C027500 GREEN 230V T0233 BEZEL RoHS: Compliant | 1143 |
|
$5.0800 / $6.9000 | Buy Now |
DISTI #
AE-C027500NAH
|
TME | Indicator: with neon lamp, flat, 230VAC, Cutout: Ø10mm, plastic Min Qty: 1 | 3589 |
|
$2.9600 / $3.6100 | Buy Now |
DISTI #
C027500NAH
|
Avnet Abacus | NEON INDICATOR, GREEN (Alt: C027500NAH) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for C027500NAH
C027500NAH CAD Models
C027500NAH Part Data Attributes:
|
C027500NAH
Bulgin
Buy Now
|
Compare Parts:
C027500NAH
Bulgin
|
Samacsys Manufacturer | Bulgin |