Part Details for C027500NAE by Bulgin
Overview of C027500NAE by Bulgin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C027500NAE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
708-2981-ND
|
DigiKey | LAMP PNL MNT Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1692 In Stock |
|
$2.8344 / $6.3300 | Buy Now |
DISTI #
167-C027500NAE
|
Mouser Electronics | LED Panel Mount Indicators C027500 RED 230V T0233 BEZEL | 976 |
|
$2.8300 / $6.3300 | Buy Now |
DISTI #
AE-C027500NAE
|
TME | Indicator: with neon lamp, flat, 230VAC, Cutout: Ø10mm, plastic Min Qty: 1 | 2001 |
|
$2.9700 / $3.6300 | Buy Now |