Part Details for C0250E5EFB by Eaton Cutler-Hammer
Overview of C0250E5EFB by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0250E5EFB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46K2385
|
Newark | 250 Va Type Mte Control Transformer With Primary Fuse Block |Eaton Cutler Hammer C0250E5EFB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 81 |
|
$648.4900 | Buy Now |
DISTI #
71826571
|
RS | Transformer 250VA 208, 240, 480VAC Primary 25VAC 10A Secondary Type MTE Series | Eaton - Cutler Hammer C0250E5EFB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$608.3100 / $661.2100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$463.8200 / $490.9200 | Buy Now |