Part Details for C0201X7R6R3-103MNB by VENKEL LTD
Overview of C0201X7R6R3-103MNB by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0201X7R6R3-103MNB
C0201X7R6R3-103MNB CAD Models
C0201X7R6R3-103MNB Part Data Attributes
|
C0201X7R6R3-103MNB
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0201X7R6R3-103MNB
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.304 mm | |
JESD-609 Code | e3 | |
Length | 0.609 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.304 mm |
Alternate Parts for C0201X7R6R3-103MNB
This table gives cross-reference parts and alternative options found for C0201X7R6R3-103MNB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0201X7R6R3-103MNB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-6R3/103MX0201T | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0201, | Tecate Group | C0201X7R6R3-103MNB vs CMC-6R3/103MX0201T |
CL03B103MQ3GCNC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0201, | Samsung Electro-Mechanics | C0201X7R6R3-103MNB vs CL03B103MQ3GCNC |
C0201X7R6R3-103MPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0201X7R6R3-103MNB vs C0201X7R6R3-103MPE |
GMC02X7R103M6R3NTD | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0201, | Cal-Chip Electronics | C0201X7R6R3-103MNB vs GMC02X7R103M6R3NTD |
SCM04B103MJNC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0201, | Surge Components Inc | C0201X7R6R3-103MNB vs SCM04B103MJNC |
225520815736 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0201, | YAGEO Corporation | C0201X7R6R3-103MNB vs 225520815736 |
C0201X7R6R3-103MGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0201X7R6R3-103MNB vs C0201X7R6R3-103MGU |
C0201X7R6R3-103MNU | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | VENKEL LTD | C0201X7R6R3-103MNB vs C0201X7R6R3-103MNU |
GMC02X7R103M6R3NT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | C0201X7R6R3-103MNB vs GMC02X7R103M6R3NT |
C0603X7R0J103M030BC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | C0201X7R6R3-103MNB vs C0603X7R0J103M030BC |