Part Details for C0201X5R6R3-333KNP by VENKEL LTD
Overview of C0201X5R6R3-333KNP by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0201X5R6R3-333KNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C0201X5R6R3-333KNPTR-ND
|
DigiKey | CAP CER 0.033UF 6.3V X5R 0201 Min Qty: 15000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
89500 In Stock |
|
$0.0028 | Buy Now |
DISTI #
C0201X5R6R3-333KNP
|
Venkel Ltd. | Chip Capacitor, 0201, X5R, 6.3V, 0.033uF, �10% RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel | 75000 |
|
Buy Now |
Part Details for C0201X5R6R3-333KNP
C0201X5R6R3-333KNP CAD Models
C0201X5R6R3-333KNP Part Data Attributes
|
C0201X5R6R3-333KNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0201X5R6R3-333KNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for C0201X5R6R3-333KNP
This table gives cross-reference parts and alternative options found for C0201X5R6R3-333KNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0201X5R6R3-333KNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201X5R6R3-333KPBU | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0201, CHIP | VENKEL LTD | C0201X5R6R3-333KNP vs C0201X5R6R3-333KPBU |
C0201X5R6R3-333KGD | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.033uF, 0201, | VENKEL LTD | C0201X5R6R3-333KNP vs C0201X5R6R3-333KGD |
C0201X5R6R3-333KGR | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.033uF, 0201, | VENKEL LTD | C0201X5R6R3-333KNP vs C0201X5R6R3-333KGR |
C0201X5R6R3-333KPBR | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0201, | VENKEL LTD | C0201X5R6R3-333KNP vs C0201X5R6R3-333KPBR |
C0201X5R6R3-333KNR | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0201, CHIP | VENKEL LTD | C0201X5R6R3-333KNP vs C0201X5R6R3-333KNR |
C0201X5R6R3-333KGP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.033uF, 0201, | VENKEL LTD | C0201X5R6R3-333KNP vs C0201X5R6R3-333KGP |
C0201X5R6R3-333KPBD | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.033uF, 0201, | VENKEL LTD | C0201X5R6R3-333KNP vs C0201X5R6R3-333KPBD |
C0201X5R6R3-333KND | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.033uF, 0201, | VENKEL LTD | C0201X5R6R3-333KNP vs C0201X5R6R3-333KND |
C0201X5R6R3-333KPBP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0201, | VENKEL LTD | C0201X5R6R3-333KNP vs C0201X5R6R3-333KPBP |