-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 18pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M6257
|
Newark | Multilayer Ceramic Capacitor, C Series, 18 Pf, - 5%, C0G/Np0, 25 V, 0201 [0603 Metric] Rohs Compliant: Yes |Kemet C0201C180J3GACTU RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 | Buy Now |
DISTI #
399-C0201C180J3GACTUCT-ND
|
DigiKey | CAP CER 18PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39151 In Stock |
|
$0.0059 / $0.1000 | Buy Now |
DISTI #
C0201C180J3GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 18 pF, 25 V, ? 5%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: C0201C180J3GACTU) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0054 | Buy Now |
DISTI #
80-C0201C180J3G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 18pF C0G 0201 5% RoHS: Compliant | 53968 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V79:2366_22829135
|
Arrow Electronics | Cap Ceramic 18pF 25V C0G 5% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1628 | Americas - 6735 |
|
Buy Now | |
DISTI #
59271650
|
Verical | Cap Ceramic 18pF 25V C0G 5% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 | Americas - 45000 |
|
$0.0080 | Buy Now |
DISTI #
31341338
|
Verical | Cap Ceramic 18pF 25V C0G 5% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 1352 Package Multiple: 1 Date Code: 1628 | Americas - 6735 |
|
$0.0043 | Buy Now |
DISTI #
C0201C180J3GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 18pF C0G 0201 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 58500 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 4700 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0201C180J3GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0201C180J3GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 18pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for C0201C180J3GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0201C180J3GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM0335C1E180JD03C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0201C180J3GACTU vs GCM0335C1E180JD03C |
C0201COG250-180JNB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0201, | VENKEL LTD | C0201C180J3GACTU vs C0201COG250-180JNB |
CL03C180JA3GNNH | Capacitor, Ceramic, Chip, General Purpose, 18pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | C0201C180J3GACTU vs CL03C180JA3GNNH |
GRP0335C1E180JD01B | CAPACITOR, CERAMIC, 25V, C0G, 0.000018uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | C0201C180J3GACTU vs GRP0335C1E180JD01B |
250R05L180JV4S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | C0201C180J3GACTU vs 250R05L180JV4S |
02013A180JAT7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | C0201C180J3GACTU vs 02013A180JAT7A |
RF0201N180J250CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | C0201C180J3GACTU vs RF0201N180J250CT |
GRM0335C1E180JD01J | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000018uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0201C180J3GACTU vs GRM0335C1E180JD01J |
CM03CG180J25KH | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000018 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0201C180J3GACTU vs CM03CG180J25KH |
02013A180JAT2A | Capacitor, Ceramic, Chip, General Purpose, 18pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | C0201C180J3GACTU vs 02013A180JAT2A |