-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 10V, ±10%, X5R, 0201 (0603 mm), -55º ~ +85ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0201C104K9PACTU by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC8400
|
Newark | Cap, Mlcc, X5R, 0.1Uf, 6.3V, 0201, Capacitance:0.1Μf, Voltage(Dc):6.3V, Capacitor Case/Package:02... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2643 |
|
$0.0210 / $0.1040 | Buy Now |
DISTI #
13M6241
|
Newark | Cap, Mlcc, X5R, 0.1Uf, 6.3V, 0201, Reel, Capacitance:0.1Μf, Voltage(Dc):6.3V, Capacitor Case/Pack... more RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 | Buy Now |
DISTI #
399-C0201C104K9PACTUCT-ND
|
DigiKey | CAP CER 0.1UF 6.3V X5R 0201 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1021604 In Stock |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
C0201C104K9PACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 6.3 V, ? 10%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: C0... more RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 42 Weeks, 2 Days Container: Reel |
15000 |
|
$0.0067 / $0.0069 | Buy Now |
DISTI #
C0201C104K9PACTU
|
Avnet Americas | CAP 0.1UF 6.3VDC X5R 10% SMD 0201 - Tape and Reel (Alt: C0201C104K9PACTU) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0066 / $0.0073 | Buy Now |
DISTI #
36X2560
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 6.3 V, ? 10%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: 36... more RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-C0201C104K9P
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.1uF X5R 0201 10% RoHS: Compliant | 270307 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V36:1790_07467246
|
Arrow Electronics | Cap Ceramic 0.1uF 6.3V X5R 10% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 99 Weeks Date Code: 2441 | Americas - 30000 |
|
$0.0068 / $0.0070 | Buy Now |
DISTI #
V72:2272_07467246
|
Arrow Electronics | Cap Ceramic 0.1uF 6.3V X5R 10% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 12500 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2445 Container: Cut Strips | Americas - 26650 |
|
$0.0080 | Buy Now |
DISTI #
70097666
|
RS | 0201 C 100nF Ceramic Multilayer Capacitor, 6.3VDC, +85degC, X5R Dielec, +/-10% | KEMET C0201C104K9PA... more RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0160 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0201C104K9PACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0201C104K9PACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 10V, ±10%, X5R, 0201 (0603 mm), -55º ~ +85ºC, 7" Reel/Unmarked
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for C0201C104K9PACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0201C104K9PACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CM03X5R104K06KQ | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | C0201C104K9PACTU vs CM03X5R104K06KQ |
C0603X5R104KCWS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | C0201C104K9PACTU vs C0603X5R104KCWS |
C0603X5R0J104K(030BC) | TDK Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 0.1 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | C0201C104K9PACTU vs C0603X5R0J104K(030BC) |
GRM033R60J104KE19D | Murata Manufacturing Co Ltd | $0.0034 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | C0201C104K9PACTU vs GRM033R60J104KE19D |
0201X104K6R3CT | Walsin Technology Corporation | $0.0061 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | C0201C104K9PACTU vs 0201X104K6R3CT |
CL03A104KQ3NNNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | C0201C104K9PACTU vs CL03A104KQ3NNNO |
GRT033R60J104KE01D | Murata Manufacturing Co Ltd | $0.0080 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | C0201C104K9PACTU vs GRT033R60J104KE01D |
C0603X5R0J104K | TDK Corporation | Check for Price | Ceramic Capacitor, Ceramic | C0201C104K9PACTU vs C0603X5R0J104K |
JMK063BJ104KP-F | TAIYO YUDEN | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 6.3V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/2mm pitch | C0201C104K9PACTU vs JMK063BJ104KP-F |
C0201X5R6R3-104KSND | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | C0201C104K9PACTU vs C0201X5R6R3-104KSND |