-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 16V, ±10%, X5R, 0201 (0603 mm), -55º ~ +85ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M6237
|
Newark | Cap, Mlcc, X5R, 0.01Uf, 16V, 0201, Capacitance:0.01Μf, Voltage(Dc):16V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:C Series Kemet, Product Length:0.6Mm Rohs Compliant: Yes |Kemet C0201C103K4PACTU Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.0070 | Buy Now |
DISTI #
50AC8399
|
Newark | Cap, Mlcc, X5R, 0.01Uf, 16V, 0201, Capacitance:0.01Μf, Voltage(Dc):16V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:C Series Kemet, Product Length:0.6Mm Rohs Compliant: Yes |Kemet C0201C103K4PACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 33508 |
|
$0.0070 / $0.0110 | Buy Now |
DISTI #
33AH0918
|
Newark | Cap 0.01Uf 16Vdc X5R 10% Smd 0201 Rohs Compliant: Yes |Kemet C0201C103K4PACTU Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 | Buy Now |
DISTI #
C0201C103K4PACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 16 V, ± 10%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: C0201C103K4PACTU) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 38 Weeks, 5 Days Container: Reel | 0 |
|
$0.0072 / $0.0082 | Buy Now |
DISTI #
13M6237
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 16 V, ± 10%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: 13M6237) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 26 Weeks, 2 Days Container: Reel | 0 |
|
$0.0180 | Buy Now |
DISTI #
50AC8399
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 16 V, ± 10%, X5R, 0201 [0603 Metric] - Product that comes on tape, but is not reeled (Alt: 50AC8399) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.0190 / $0.1000 | Buy Now |
DISTI #
80-C0201C103K4P
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.01uF X5R 0201 10% RoHS: Compliant | 94329 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
70096805
|
RS | 0201 C 10nF Ceramic Multilayer Capacitor, 16 VDC, +85degC, X5R Dielec, +/-10% | KEMET C0201C103K4PACTU RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 28800 |
|
$0.0140 / $0.0200 | Buy Now |
|
Onlinecomponents.com | Multilayer Ceramic Chip Capacitor - 0201 - 10000pF ±10% - 16VDC - X5R - Tape&Reel RoHS: Compliant |
15000 Partner Stock |
|
$0.0064 | Buy Now |
|
Bristol Electronics | 12929 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0201C103K4PACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0201C103K4PACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 16V, ±10%, X5R, 0201 (0603 mm), -55º ~ +85ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 26 Weeks, 2 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for C0201C103K4PACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0201C103K4PACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-016/103KX50201T13F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | C0201C103K4PACTU vs CMC-016/103KX50201T13F |
GMC02X5R103K16NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | Cal-Chip Electronics | C0201C103K4PACTU vs GMC02X5R103K16NT |
KGM03AR51C103KN | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | C0201C103K4PACTU vs KGM03AR51C103KN |
KGM03AR51C103KH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | C0201C103K4PACTU vs KGM03AR51C103KH |