-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 100pF, 25V, ±10%, C0G/NP0, 0201 (0603 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0201C101K3GACTU by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M6233
|
Newark | 100.pf 25.0V Rohs Compliant: Yes |Kemet C0201C101K3GACTU RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 | Buy Now |
DISTI #
25AK0437
|
Newark | Cap, 100Pf, 25V, Mlcc, 0201 Rohs Compliant: Yes |Kemet C0201C101K3GACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0120 / $0.0750 | Buy Now |
DISTI #
399-C0201C101K3GACTUCT-ND
|
DigiKey | CAP CER 100PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23532 In Stock |
|
$0.0053 / $0.1000 | Buy Now |
DISTI #
C0201C101K3GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 25 V, ? 10%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Al... more RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0047 / $0.0048 | Buy Now |
DISTI #
80-C0201C101K3G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 100pF C0G 0201 10% RoHS: Compliant | 21932 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V72:2272_16589913
|
Arrow Electronics | Cap Ceramic 100pF 25V C0G 10% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 3049 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2245 Container: Cut Strips | Americas - 3049 |
|
$0.0049 | Buy Now |
DISTI #
65551936
|
Verical | Cap Ceramic 100pF 25V C0G 10% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 3049 Package Multiple: 1 Date Code: 2245 | Americas - 3049 |
|
$0.0049 | Buy Now |
DISTI #
C0201C101K3GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 100pF C0G 0201 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0059 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0201C101K3GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0201C101K3GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 100pF, 25V, ±10%, C0G/NP0, 0201 (0603 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for C0201C101K3GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0201C101K3GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0201CG101K250NT | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP | C0201C101K3GACTU vs 0201CG101K250NT |
02013A101KA14A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, | C0201C101K3GACTU vs 02013A101KA14A |
C0603COG1E101KB | TDK Corporation | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0201, | C0201C101K3GACTU vs C0603COG1E101KB |
250R05L101KG4T | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | C0201C101K3GACTU vs 250R05L101KG4T |
C0603C0G1E101K030BA | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | C0201C101K3GACTU vs C0603C0G1E101K030BA |
C0201COG250-101KSNP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0201, | C0201C101K3GACTU vs C0201COG250-101KSNP |
250R05L101KV4Y | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | C0201C101K3GACTU vs 250R05L101KV4Y |
CM03CG101K25KW | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, CG, -/+30ppm/Cel TC, 0.0001uF, 0201, | C0201C101K3GACTU vs CM03CG101K25KW |
C0201C0G250-101KPD | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | C0201C101K3GACTU vs C0201C0G250-101KPD |
250R05L101KV4W | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | C0201C101K3GACTU vs 250R05L101KV4W |