Part Details for C0201C100K3GAC7867 by KEMET Corporation
Overview of C0201C100K3GAC7867 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0201C100K3GAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0201C100K3GAC7867CT-ND
|
DigiKey | CAP CER 10PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11138 In Stock |
|
$0.0156 / $0.1200 | Buy Now |
DISTI #
C0201C100K3GAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 pF, 25 V, � 10%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: C0201C100K3GAC7867) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |