C0201C0G250-3R9CGD
VENKEL LTD
Description: Ceramic Capacitor, Ceramic,

Overview of C0201C0G250-3R9CGD by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for C0201C0G250-3R9CGD by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C0201C0G250-3R9CGD by VENKEL LTD

C0201C0G250-3R9CGD
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VENKEL LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3 mm
JESD-609 Code
e4
Length
0.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
6.4103%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PAPER, 10 INCH
Positive Tolerance
6.4103%
Rated (DC) Voltage (URdc)
25 V
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
GOLD OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.3 mm
Want to compare parts?
  1. C0201C0G250-3R9CGD
    VENKEL LTD
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for C0201C0G250-3R9CGD

This table gives cross-reference parts and alternative options found for C0201C0G250-3R9CGD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0201C0G250-3R9CGD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CL03C3R9CA3ANNL Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0201, Samsung Electro-Mechanics C0201C0G250-3R9CGD vs CL03C3R9CA3ANNL
GRM0335C1E3R9CD01W CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000039uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd C0201C0G250-3R9CGD vs GRM0335C1E3R9CD01W
CL03C3R9CA3NLNP Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0201, Samsung Electro-Mechanics C0201C0G250-3R9CGD vs CL03C3R9CA3NLNP
CQ0201CPNPO8BN3R9 Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, YAGEO Corporation C0201C0G250-3R9CGD vs CQ0201CPNPO8BN3R9
GRM0335C1E3R9CD01C CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000039uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd C0201C0G250-3R9CGD vs GRM0335C1E3R9CD01C
CL03C3R9CA3GNNP Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP Samsung Electro-Mechanics C0201C0G250-3R9CGD vs CL03C3R9CA3GNNP
CL03C3R9CA3ACNC Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0201, Samsung Electro-Mechanics C0201C0G250-3R9CGD vs CL03C3R9CA3ACNC
C0201C0G250-3R9CNR Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP VENKEL LTD C0201C0G250-3R9CGD vs C0201C0G250-3R9CNR
250R05L3R9CG4Y CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000039 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc C0201C0G250-3R9CGD vs 250R05L3R9CG4Y
MT03N3R9C250CG Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4102% +Tol, 6.4102% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP Walsin Technology Corporation C0201C0G250-3R9CGD vs MT03N3R9C250CG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0201C0G250-3R9CGD by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0201C0G250-3R9CGD by VENKEL LTD

Select Manufacturer
Which Manufacturer of C0201C0G250-3R9CGD would you like to use for your alert(s)?
  • Please alert me when C0201C0G250-3R9CGD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0201C0G250-3R9CGD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0201C0G250-3R9CGD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0201C0G250-3R9CGD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0201C0G250-3R9CGD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0201C0G250-3R9CGD by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: