Part Details for C0201C0G250-1R0CNP by VENKEL LTD
Overview of C0201C0G250-1R0CNP by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0201C0G250-1R0CNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C0201C0G250-1R0CNPTR-ND
|
DigiKey | CAP CER 1PF 25V C0G/NP0 0201 Min Qty: 15000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
74975 In Stock |
|
$0.0023 | Buy Now |
DISTI #
C0201C0G250-1R0CNP
|
Venkel Ltd. | Chip Capacitor, 0201, C0G, 25V, 1pF, �0.25pF RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel | 60000 |
|
Buy Now |
Part Details for C0201C0G250-1R0CNP
C0201C0G250-1R0CNP CAD Models
C0201C0G250-1R0CNP Part Data Attributes
|
C0201C0G250-1R0CNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0201C0G250-1R0CNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 25% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for C0201C0G250-1R0CNP
This table gives cross-reference parts and alternative options found for C0201C0G250-1R0CNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0201C0G250-1R0CNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRP0335C1E1R0BA01B | Ceramic Capacitor, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0201, | Murata Manufacturing Co Ltd | C0201C0G250-1R0CNP vs GRP0335C1E1R0BA01B |
CL03C1R0CA3GCNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0201, | Samsung Electro-Mechanics | C0201C0G250-1R0CNP vs CL03C1R0CA3GCNP |
250R05L1R0CV4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | C0201C0G250-1R0CNP vs 250R05L1R0CV4T |
CM03CG1R0C25AQ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0201C0G250-1R0CNP vs CM03CG1R0C25AQ |
CL03C1R0CA3NCNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0201, | Samsung Electro-Mechanics | C0201C0G250-1R0CNP vs CL03C1R0CA3NCNP |
GMC02CG1R0C25NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP, LEAD FREE | Cal-Chip Electronics | C0201C0G250-1R0CNP vs GMC02CG1R0C25NT-LF |
0201N1R0C250CT | Ceramic Capacitor, Ceramic, CHIP | Walsin Technology Corporation | C0201C0G250-1R0CNP vs 0201N1R0C250CT |
GJM0335C1E1R0CB01B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0201C0G250-1R0CNP vs GJM0335C1E1R0CB01B |
C0201C0G250-1R0CND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0201, | VENKEL LTD | C0201C0G250-1R0CNP vs C0201C0G250-1R0CND |
C0201C0G250-1R0CPBR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, | VENKEL LTD | C0201C0G250-1R0CNP vs C0201C0G250-1R0CPBR |