Part Details for C02-600A by LUKSENS
Overview of C02-600A by LUKSENS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD600ARZ | Analog Devices | pARIABLE GAIN AMP IC | |
AD9600ABCPZ-125 | Analog Devices | 10Bit 125Msps Dual 1.8V PB Fre | |
ADN4600ACPZ-R7 | Analog Devices | 4.25G 8x8 Crosspoint Switch |
Price & Stock for C02-600A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 600A,Openloop,5V supp RoHS: Compliant Min Qty: 200 Package Multiple: 1 | 0 |
|
$3.1400 / $5.3000 | Buy Now |