Part Details for C01630K00610012 by Amphenol Corporation
Overview of C01630K00610012 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Telecommunications
Robotics and Drones
Price & Stock for C01630K00610012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C01630K00610012
|
Avnet Americas | Connector Circular PIN 6+PE Position Solder Right Angle Cable Mount 7 Terminal 1 Port - Boxed Product (Development Kits) (Alt: C01630K00610012) Min Qty: 250 Package Multiple: 250 Container: Box | 0 |
|
$13.0974 / $18.1720 | Buy Now |
DISTI #
C01630K00610012
|
TME | Connector: circular, plug, for cable, PIN: 7, male, soldering, 250V Min Qty: 1 | 231 |
|
$9.0000 / $14.5100 | Buy Now |
DISTI #
C01630K00610012
|
Avnet Abacus | 6+PE Male, right angled cable connector with strain relief and clamping ring (Alt: C01630K00610012) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 950 |
|
Buy Now | |
|
New Advantage Corporation | angular male connector RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 760 |
|
$12.1700 / $13.1500 | Buy Now |
Part Details for C01630K00610012
C01630K00610012 CAD Models
C01630K00610012 Part Data Attributes
|
C01630K00610012
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
C01630K00610012
Amphenol Corporation
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Connector Type | Other Circular Connectors | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYAMIDE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |