Part Details for C01630F00610012 by Amphenol Corporation
Overview of C01630F00610012 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for C01630F00610012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C01630F00610012
|
Avnet Americas | Connector Circular Socket 6+PE Position Solder Right Angle Cable Mount 7 Terminal 1 Port - Boxed Product (Development Kits) (Alt: C01630F00610012) Min Qty: 250 Package Multiple: 250 Container: Box | 0 |
|
$14.9276 / $20.7130 | Buy Now |
DISTI #
C16-1-3105-081
|
TME | Connector: circular, plug, for cable, PIN: 7, female, soldering Min Qty: 1 | 49 |
|
$10.6400 / $16.4900 | Buy Now |
DISTI #
C01630F00610012
|
Avnet Abacus | Conn Circular F 7 POS Solder RA Cable Mount 7 Terminal 1 Port (Alt: C01630F00610012) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks, 0 Days | Abacus - 300 |
|
Buy Now | |
|
New Advantage Corporation | Circular Ecomate RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 200 |
|
$13.8800 / $15.0000 | Buy Now |
Part Details for C01630F00610012
C01630F00610012 CAD Models
C01630F00610012 Part Data Attributes
|
C01630F00610012
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
C01630F00610012
Amphenol Corporation
Circular Connector, 6 Contact(s), Female, Solder Lug Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | AG | |
Contact Gender | FEMALE | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Durability | 500 Cycles | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | SCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 10 A | |
Reference Standard | UL | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 6 |