Part Details for C01630D00610012 by Amphenol Tuchel
Overview of C01630D00610012 by Amphenol Tuchel
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C01630D00610012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
361-1085-ND
|
DigiKey | CONN PLUG FMALE 7P SILVER SOLDER Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
491 In Stock |
|
$11.6646 / $17.8800 | Buy Now |
|
Onlinecomponents.com | 6+PE Female straight cable connector with strain relief and clamping ring RoHS: Compliant |
70 In Stock |
|
$9.2000 / $14.2300 | Buy Now |
|
Master Electronics | 6+PE Female straight cable connector with strain relief and clamping ring RoHS: Compliant |
70 In Stock |
|
$9.2000 / $14.2300 | Buy Now |