Part Details for C01630C00610012 by Amphenol Corporation
Overview of C01630C00610012 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for C01630C00610012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C01630C00610012
|
Avnet Americas | 6+PE Male receptacle with solder termination. Mounting hole Ø22 without chamfer, suitable sealing for screws is necessary - Boxed Product (Development Kits) (Alt: C01630C00610012) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 20 Weeks, 0 Days Container: Box | 0 |
|
$6.5067 / $9.0288 | Buy Now |
|
Quest Components | CIRCULAR CONNECTOR | 50 |
|
$6.7080 / $10.3200 | Buy Now |
DISTI #
C16-1-3106-000
|
TME | Connector: circular, socket, PIN: 7, male, soldering, silver plated Min Qty: 1 | 246 |
|
$4.6400 / $7.3000 | Buy Now |
DISTI #
C01630C00610012
|
Avnet Abacus | 6+PE Male receptacle with solder termination. Mounting hole �22 without chamfer, suitable sealing for screws is necessary (Alt: C01630C00610012) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks, 0 Days | Abacus - 1050 |
|
Buy Now | |
|
New Advantage Corporation | 6+PE Male SKT with solder termination. mt. hole �22 without chamfer RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 750 |
|
$7.9100 | Buy Now |
Part Details for C01630C00610012
C01630C00610012 CAD Models
C01630C00610012 Part Data Attributes
|
C01630C00610012
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
C01630C00610012
Amphenol Corporation
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | IP65, IP67 | |
Backshell Type | SOLID | |
Body Depth | 1.2 inch | |
Body Diameter | 1.142 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE6.6/POLYAMIDE6 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CUL,UL,VDE | |
Shell Material | POLYAMIDE6.6/POLYAMIDE6 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |