Part Details for C01620K00310012 by Amphenol Corporation
Overview of C01620K00310012 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for C01620K00310012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C01620K00310012
|
Avnet Americas | Connector Circular PIN 3+PE Position Screw Right Angle Cable Mount 4 Terminal 1 Port - Boxed Product (Development Kits) (Alt: C01620K00310012) Min Qty: 250 Package Multiple: 250 Container: Box | 0 |
|
$12.4625 / $17.2942 | Buy Now |
DISTI #
C01620K00310012
|
TME | Connector: circular, plug, for cable, PIN: 4, male, screw terminal Min Qty: 1 | 298 |
|
$9.8800 / $14.0400 | Buy Now |
DISTI #
C01620K00310012
|
Avnet Abacus | 3+PE Male, right angled cable connector with strain relief and clamping ring. Field installable screw termination. (Alt: C01620K00310012) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for C01620K00310012
C01620K00310012 CAD Models
C01620K00310012 Part Data Attributes
|
C01620K00310012
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
C01620K00310012
Amphenol Corporation
Circular Connector, 4 Contact(s), Polyamide66/Polyamide6, Male, Screw Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body Depth | 2.448 inch | |
Body Diameter | 1.181 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | Other Circular Connectors | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Material | POLYAMIDE66/6 | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |