Part Details for C01620G00310012 by Amphenol Corporation
Overview of C01620G00310012 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for C01620G00310012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C01620G00310012
|
Avnet Americas | 3+PE Female receptacle with field installable screw termination.. Mounting hole Ø22 without chamfer, suitable sealing for screws is necessary - Boxed Product (Development Kits) (Alt: C01620G00310012) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Box | 985 |
|
$5.9388 | Buy Now |
DISTI #
C16-1-3111-000
|
TME | Connector: circular, socket, PIN: 4, female, screw terminal, 400V Min Qty: 1 | 454 |
|
$6.0800 / $9.5600 | Buy Now |
DISTI #
C01620G00310012
|
Avnet Abacus | 3+PE Female receptacle with field installable screw termination.. Mounting hole �22 without chamfer, suitable sealing for screws is necessary (Alt: C01620G00310012) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks, 0 Days | Abacus - 750 |
|
Buy Now | |
|
New Advantage Corporation | 3+PE Female SKT with field installable screw termination RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 1500 |
|
$7.8800 / $8.4400 | Buy Now |
Part Details for C01620G00310012
C01620G00310012 CAD Models
C01620G00310012 Part Data Attributes
|
C01620G00310012
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
C01620G00310012
Amphenol Corporation
Circular Connector, 4 Contact(s), Polyamide66/Polyamide6, Female, Screw Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Backshell Type | SOLID | |
Body Depth | 1.259 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | M3 | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 16 A | |
Reference Standard | UL,VDE,CSA | |
Shell Material | PA66/PA6 | |
Termination Type | SCREW | |
Total Number of Contacts | 4 |