Part Details for C01620F00320012 by Amphenol Corporation
Overview of C01620F00320012 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for C01620F00320012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C01620F00320012
|
Avnet Americas | Conn Circular F 4 POS Screw RA Cable Mount 4 Terminal 1 Port - Boxed Product (Development Kits) (Alt: C01620F00320012) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Box | 0 |
|
$17.4425 / $24.2088 | Buy Now |
DISTI #
C016 20F003 200 12
|
Avnet Americas | Conn Circular F 4 POS Screw RA Cable Mount 4 Terminal 1 Port - Boxed Product (Development Kits) (Alt: C016 20F003 200 12) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Box | 0 |
|
$17.6167 / $24.4552 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | 14 |
|
$23.1952 / $24.4160 | Buy Now | |
DISTI #
C01620F00320012
|
Avnet Abacus | Conn Circular F 4 POS Screw RA Cable Mount 4 Terminal 1 Port (Alt: C01620F00320012) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for C01620F00320012
C01620F00320012 CAD Models
C01620F00320012 Part Data Attributes:
|
C01620F00320012
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
C01620F00320012
Amphenol Corporation
Circular Connector, 4 Contact(s), Polyamide66, Female, Screw Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: DIN EN 61984; IEC 61984; IEC 60664-1; IEC 60529, ECO MATE | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | YES | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 4 |