-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 4 Contact(s), Polyamide66, Male, Screw Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C01620C00310012
|
Avnet Americas | 3+PE Male receptacle with screw termination. Mounting hole Ø22 without chamfer, suitable sealing for screws is necessary - Boxed Product (Development Kits) (Alt: C01620C00310012) RoHS: Compliant Lead time: 20 Weeks, 0 Days Container: Box | 188 |
|
$5.3047 | Buy Now |
DISTI #
C16-1-3110-000
|
TME | Connector: circular, socket, PIN: 4, male, screw terminal, 400V, 16A Min Qty: 1 | 157 |
|
$5.2500 / $7.5700 | Buy Now |
DISTI #
C01620C00310012
|
Avnet Abacus | 3+PE Male receptacle with screw termination. Mounting hole �22 without chamfer, suitable sealing for screws is necessary (Alt: C01620C00310012) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 1000 |
|
Buy Now | |
|
New Advantage Corporation | Male receptable 3+Earth RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 840 |
|
$7.3100 / $7.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C01620C00310012
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
C01620C00310012
Amphenol Corporation
Circular Connector, 4 Contact(s), Polyamide66, Male, Screw Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARDS: DIN EN 61984; IEC 61984; IEC 61984-1 | |
Backshell Type | SOLID | |
Body Depth | 0.709 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | MALE | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | YES | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/IMMERSION RESISTANT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | WATERPROOF | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 16 A | |
Reference Standard | UL,VDE,CSA | |
Shell Material | PA66 | |
Termination Type | SCREW | |
Total Number of Contacts | 4 |