Part Details for C01610K0190042 by Amphenol Corporation
Results Overview of C01610K0190042 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C01610K0190042 Information
C01610K0190042 by Amphenol Corporation is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for C01610K0190042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C01610K0190042
|
Avnet Americas | Connector Circular Housing Plug Cable Mount PIN 19+PE Position 2 Shell Size Polyamide 6.6 - Boxed Pr... more RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$20.4000 / $26.7862 | Buy Now |
DISTI #
C01610K0190042
|
Avnet Abacus | 19PE Male cable connector with strain relief and clamping ring For use with crimp contacts sold sepa... more RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for C01610K0190042
C01610K0190042 CAD Models
C01610K0190042 Part Data Attributes
|
C01610K0190042
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
C01610K0190042
Amphenol Corporation
Circular Connector, 20 Contact(s), Polyamide66, Male, Crimp Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: VN010150046(1); VN010150046(2); ZN010150046(1); ZN010150046(2), POLARIZED, 1 GROUND CONTACT AVAILABLE | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Size | 2 | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 |