Part Details for C01610I0140031 by Amphenol Corporation
Results Overview of C01610I0140031 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C01610I0140031 Information
C01610I0140031 by Amphenol Corporation is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for C01610I0140031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C01610I0140031
|
Avnet Americas | Connector Circular Housing Plug Cable Mount PIN 14+PE Position 1 Shell Size Polyamide 6.6 - Boxed Pr... more RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$12.7500 / $16.7314 | Buy Now |
DISTI #
C01610I0140031
|
Avnet Abacus | 14PE Male cable connector with strain relief and cable retention For use with crimp contacts sold se... more RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for C01610I0140031
C01610I0140031 CAD Models
C01610I0140031 Part Data Attributes
|
C01610I0140031
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
C01610I0140031
Amphenol Corporation
Circular Connector, 15 Contact(s), Polyamide66, Male, Crimp Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: VN010150046(1); VN010150046(2); VN010250001(101); VN010250001(102), POLARIZED, 1 GROUND CONTACT AVAILABLE, STANDARDS: DIN EN 60664-1, IEC 60664-1 | |
Backshell Type | SOLID | |
Body Depth | 3.38 inch | |
Body Diameter | 1.34 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Size | 1 | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |