Part Details for C01610I0140021 by Amphenol Tuchel
Results Overview of C01610I0140021 by Amphenol Tuchel
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C01610I0140021 Information
C01610I0140021 by Amphenol Tuchel is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for C01610I0140021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
889-1526-ND
|
DigiKey | CONN PLUG HSNG MALE 15POS INLINE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
53 In Stock |
|
$14.6148 / $22.6600 | Buy Now |
|
Onlinecomponents.com | Connector Circular Housing Plug Cable Mount PIN 14+PE Position 1 Shell Size Polyamide 6.6 RoHS: Compliant |
300 In Stock |
|
$13.4600 / $19.7900 | Buy Now |
|
Blume Elektronik Distribution GmbH | Male cable connector 14 pole, straight - long, crimp, bayonet locking, IP65 Min Qty: 100 Package Multiple: 50 Lead time: 3 Weeks, 0 Days | 100 |
|
$7.8311 | RFQ |
|
Master Electronics | Connector Circular Housing Plug Cable Mount PIN 14+PE Position 1 Shell Size Polyamide 6.6 RoHS: Compliant |
300 In Stock |
|
$13.4600 / $19.7900 | Buy Now |