Part Details for C01610H0170021 by Amphenol Corporation
Results Overview of C01610H0170021 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C01610H0170021 Information
C01610H0170021 by Amphenol Corporation is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for C01610H0170021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C01610H0170021
|
Avnet Americas | Connector Circular Housing Plug Cable Mount PIN 17+PE Position 1 Shell Size Polyamide 6.6 - Boxed Pr... more RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$12.7917 / $14.7672 | Buy Now |
DISTI #
C01610H0170021
|
Avnet Abacus | 17PE Male cable connector with strain relief and clamping ring For use with crimp contacts sold sepa... more RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 4 Weeks, 0 Days | Abacus - 100 |
|
Buy Now |
Part Details for C01610H0170021
C01610H0170021 CAD Models
C01610H0170021 Part Data Attributes
|
C01610H0170021
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
C01610H0170021
Amphenol Corporation
Circular Connector, 18 Contact(s), Polyamide66, Male, Crimp Terminal, Receptacle,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | COMPATIBLE CONTACTS: VN010150046(1); VN010150046(2); ZN010150046(1); ZN010150046(2), POLARIZED, 1 GROUND CONTACT AVAILABLE | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | BAYONET | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL,VDE,CSA | |
Shell Size | 1 | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 |