Part Details for C01610H0140031 by Amphenol Corporation
Overview of C01610H0140031 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for C01610H0140031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C01610H0140031
|
Avnet Americas | Connector Circular Housing Plug Cable Mount PIN 14+PE Position 1 Shell Size Polyamide 6.6 - Boxed Product (Development Kits) (Alt: C01610H0140031) Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$12.4899 | Buy Now |
DISTI #
C01610H0140031
|
Avnet Abacus | 14+PE Male cable connector with strain relief and clamping ring. For use with crimp contacts (sold separately). (Alt: C01610H0140031) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for C01610H0140031
C01610H0140031 CAD Models
C01610H0140031 Part Data Attributes
|
C01610H0140031
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
C01610H0140031
Amphenol Corporation
Circular Connector, 15 Contact(s), Polyamide66, Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | COMPATIBLE CONTACTS: VN010150046(1); VN010150046(2); VN010250001(101); VN010250001(102), POLARIZED, 1 GROUND CONTACT AVAILABLE | |
Backshell Type | SOLID | |
Body Depth | 0.111 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | BAYONET | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 16 A | |
Reference Standard | UL,VDE,CSA | |
Shell Size | 1 | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |