Part Details for C01610D0080021 by Amphenol Corporation
Overview of C01610D0080021 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for C01610D0080021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C01610D0080021
|
Avnet Americas | Connector Circular Housing Receptacle Cable Mount Socket 8+PE Position 1 Shell Size Polyamide 6.6 - Boxed Product (Development Kits) (Alt: C01610D0080021) Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$18.9718 | Buy Now |
DISTI #
C01610D0080021
|
TME | Connector: circular, plug, for cable, PIN: 9, female, w/o contacts Min Qty: 1 | 0 |
|
$10.9500 / $17.2100 | RFQ |
DISTI #
C01610D0080021
|
Avnet Abacus | 8+PE Female cable connector with internal strain relief and clamping ring. For use with crimp contacts (sold separately). (Alt: C01610D0080021) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for C01610D0080021
C01610D0080021 CAD Models
C01610D0080021 Part Data Attributes
|
C01610D0080021
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
C01610D0080021
Amphenol Corporation
Circular Connector, 9 Contact(s), Polyamide66, Female, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | COMPATIBLE CONTACTS: VN020160003(1); VN020160003(2); ZN020160003(1); ZN020160003(2), POLARIZED, 1 GROUND CONTACT AVAILABLE | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Size | 1 | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |