Part Details for C01610D00600012 by Amphenol Corporation
Overview of C01610D00600012 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for C01610D00600012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C01610D00600012
|
Avnet Americas | Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6 - Boxed Product (Development Kits) (Alt: C01610D00600012) Min Qty: 750 Package Multiple: 250 Container: Box | 0 |
|
$4.3015 | Buy Now |
DISTI #
C01610D00600012
|
TME | Connector: circular, plug, for cable, PIN: 7, female, w/o contacts Min Qty: 1 | 222 |
|
$4.6700 / $7.3300 | Buy Now |
DISTI #
C01610D00600012
|
Avnet Abacus | 6+PE Female straight cable connector with strain relief and clamping ring. Crimp contacts sold separately. Available in gold or silver plating. (Alt: C01610D00600012) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days | Abacus - 250 |
|
Buy Now |
Part Details for C01610D00600012
C01610D00600012 CAD Models
C01610D00600012 Part Data Attributes
|
C01610D00600012
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
C01610D00600012
Amphenol Corporation
Circular Connector, 6 Contact(s), Female, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Body Depth | 2.874 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Durability | 500 Cycles | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 13 A | |
Reference Standard | UL,VDE,CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |