Part Details for C016 10P003 806 12 by Amphenol Sine Systems
Overview of C016 10P003 806 12 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C016 10P003 806 12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R5153
|
Newark | Circular Conn, Plug, 4Pos, Crimp, Product Range:Ecomate C016 Series, Circular Connector Shell Style:Panel Mount Plug, No. Of Contacts:4Contacts, Circular Contact Type:Crimp Pin, Coupling Style:-, Contact Material:-, Contact Plating:-Rohs Compliant: Yes |Amphenol Sine/tuchel C016 10P003 806 12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$2.7200 | Buy Now |
DISTI #
14T2635
|
Newark | Circular Connector, Ecomate C016 Series, Plug, 4, Pin, Cable Mount Rohs Compliant: Yes |Amphenol Sine/tuchel C016 10P003 806 12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4600 / $5.9600 | Buy Now |
DISTI #
AMEC016 10P003 806 12
|
Heilind Electronics | MALE RECEPTACLE 3+PE, 600V | Americas - 0 in Stock |
|
$2.7211 / $3.5139 | Buy Now |
DISTI #
AMEC016 10P003 806 12
|
Interstate Connecting Components | MALE RECEPTACLE 3+PE, 600V | 0 |
|
$2.7211 / $3.5139 | Buy Now |
DISTI #
1849641
|
element14 Asia-Pacific | PLUG, PANEL, ECOMATE HV, 3+PE RoHS: Compliant Min Qty: 1 Container: Each | 233 |
|
$3.1076 / $6.0820 | Buy Now |
DISTI #
1849641
|
Farnell | PLUG, PANEL, ECOMATE HV, 3+PE RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 0 Days Container: Each | 233 |
|
$3.8902 / $5.2247 | Buy Now |