Part Details for C0100E2A by Eaton Cutler-Hammer
Overview of C0100E2A by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0100E2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46K2181
|
Newark | Transformer, Isolation, 110/115/120V, Chassis Mount Transformer Type:Encapsulated Industrial Control, Secondary Voltages:110V, 115V, 120V, Power Rating:100Va, Frequency Range:50Hz/60Hz, Winding Type:-, Current Rating:- Rohs Compliant: Yes |Eaton Cutler Hammer C0100E2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 62 |
|
$357.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$225.6800 / $242.9000 | Buy Now |