Part Details for C01005HQN160-0R2BNP by VENKEL LTD
Overview of C01005HQN160-0R2BNP by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C01005HQN160-0R2BNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C01005HQN160-0R2BNP
|
Venkel Ltd. | High-Q NP0 Capacitor, 01005, HQN, 16V, 0.2pF, �0.1pF RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C01005HQN160-0R2BNP
C01005HQN160-0R2BNP CAD Models
C01005HQN160-0R2BNP Part Data Attributes:
|
C01005HQN160-0R2BNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C01005HQN160-0R2BNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 16V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 50% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C01005HQN160-0R2BNP
This table gives cross-reference parts and alternative options found for C01005HQN160-0R2BNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C01005HQN160-0R2BNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160R03SR20BV4W | CAPACITOR, CERAMIC, MULTILAYER, 16 V, C0G, 0.0000002 uF, SURFACE MOUNT, 01005, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C01005HQN160-0R2BNP vs 160R03SR20BV4W |
160R03SR20BT4R | CAPACITOR, CERAMIC, MULTILAYER, 16 V, C0G, 0.0000002 uF, SURFACE MOUNT, 01005, CHIP | Johanson Dielectrics Inc | C01005HQN160-0R2BNP vs 160R03SR20BT4R |
160R03SR20BG4W | CAPACITOR, CERAMIC, MULTILAYER, 16V, C0G, 0.0000002uF, SURFACE MOUNT, 01005, CHIP, ROHS COMPLIANT | Johanson Technology Inc | C01005HQN160-0R2BNP vs 160R03SR20BG4W |
160R03SR20BV4S | CAPACITOR, CERAMIC, MULTILAYER, 16 V, C0G, 0.0000002 uF, SURFACE MOUNT, 01005, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C01005HQN160-0R2BNP vs 160R03SR20BV4S |
160R03SR20BV4T | CAPACITOR, CERAMIC, MULTILAYER, 16V, C0G, 0.0000002uF, SURFACE MOUNT, 01005, CHIP, ROHS COMPLIANT | Johanson Technology Inc | C01005HQN160-0R2BNP vs 160R03SR20BV4T |
160R03SR20BT4S | CAPACITOR, CERAMIC, MULTILAYER, 16V, C0G, 0.0000002uF, SURFACE MOUNT, 01005, CHIP | Johanson Technology Inc | C01005HQN160-0R2BNP vs 160R03SR20BT4S |
160R03SR20BV4R | CAPACITOR, CERAMIC, MULTILAYER, 16V, C0G, 0.0000002uF, SURFACE MOUNT, 01005, CHIP, ROHS COMPLIANT | Johanson Technology Inc | C01005HQN160-0R2BNP vs 160R03SR20BV4R |
160R03SR20BV4S | CAPACITOR, CERAMIC, MULTILAYER, 16V, C0G, 0.0000002uF, SURFACE MOUNT, 01005, CHIP, ROHS COMPLIANT | Johanson Technology Inc | C01005HQN160-0R2BNP vs 160R03SR20BV4S |
160R03SR20BG4W | CAPACITOR, CERAMIC, MULTILAYER, 16 V, C0G, 0.0000002 uF, SURFACE MOUNT, 01005, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C01005HQN160-0R2BNP vs 160R03SR20BG4W |
160R03SR20BT4Y | CAPACITOR, CERAMIC, MULTILAYER, 16 V, C0G, 0.0000002 uF, SURFACE MOUNT, 01005, CHIP | Johanson Dielectrics Inc | C01005HQN160-0R2BNP vs 160R03SR20BT4Y |