Part Details for C010-01 by FUJITSU Limited
Results Overview of C010-01 by FUJITSU Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C010-01 Information
C010-01 by FUJITSU Limited is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCRBNC-010 | Amphenol Cables on Demand | Amphenol CO-058BNCRBNC-010 BNC Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft | |
CO-174SMAZBNC-010 | Amphenol Cables on Demand | Amphenol CO-174SMAZBNC-010 SMA Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 10ft | |
AM27C010-55JC | Rochester Electronics LLC | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) |
Price & Stock for C010-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | C010-01 | 30 |
|
$3.7500 | Buy Now |