Part Details for C0075E1B by Eaton Cutler-Hammer
Overview of C0075E1B by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0075E1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46K2135
|
Newark | 75 Va Type Mte Control Transformer |Eaton Cutler Hammer C0075E1B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$273.8000 / $303.6600 | Buy Now |
DISTI #
71826430
|
RS | Transformer 75VA 120/240VAC Primary 24VAC 3.1A Secondary Type MTE Series | Eaton - Cutler Hammer C0075E1B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$270.7100 / $297.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$209.9900 / $224.9900 | Buy Now |