Part Details for C0056RB by Bulgin
Overview of C0056RB by Bulgin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0056RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0056RB-ND
|
DigiKey | SWITCH SNP ACT SPST-NC 0.2A 250V Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9030 | Buy Now |
DISTI #
167-C0056RB
|
Mouser Electronics | Pushbutton Switches SPST Refrigerator Door Switch, NO RoHS: Compliant | 0 |
|
$3.7700 | Order Now |
Part Details for C0056RB
C0056RB CAD Models
C0056RB Part Data Attributes
|
C0056RB
Bulgin
Buy Now
Datasheet
|
Compare Parts:
C0056RB
Bulgin
Safety Door Switch, SPST, Momentary, Quick Connect Terminal, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Bulgin | |
Body Height | 25.3 mm | |
Body Length or Diameter | 24.1 mm | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SAFETY DOOR SWITCH | |
Termination Type | QUICK CONNECT |