Part Details for C0050E3AFB by Eaton Cutler-Hammer
Overview of C0050E3AFB by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0050E3AFB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46K2095
|
Newark | 50Va Type Mte Cpt W/ Prim Fuse Block |Eaton Cutler Hammer C0050E3AFB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$300.0200 / $326.1100 | Buy Now |
DISTI #
71826408
|
RS | Transformer 50VA 208, 277VAC Primary 120VAC 0.4A Secondary Type MTE Series | Eaton - Cutler Hammer C0050E3AFB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$288.4800 / $313.5700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$229.8000 / $247.5700 | Buy Now |