Part Details for C001-08-2000-C by Rosenberger
Overview of C001-08-2000-C by Rosenberger
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMABNC0-010 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-010 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft | |
CS-USB3.1TYPC-001M | Amphenol Cables on Demand | Amphenol CS-USB3.1TYPC-001M Amphenol Premium USB 3.1 Gen2 Certified USB Type A-C Cable - USB 3.0 Type A Male to Type C Male [10.0 Gbps SuperSpeed] 1m (3.3ft) | |
CO-058BNCRBNC-001 | Amphenol Cables on Demand | Amphenol CO-058BNCRBNC-001 BNC Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 1ft |
Price & Stock for C001-08-2000-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-C001-08-2000-C-ND
|
DigiKey | CBL 6POS RCPT RA TO WIRE 6.56' Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
476-C001-08-2000-C
|
Mouser Electronics | Specialized Cables RoPD cable assembly right angle jack black RoHS: Compliant | 55 |
|
$31.3300 / $43.6600 | Buy Now |