Part Details for C00-707-100-060-018 by ODU-USA Inc
Overview of C00-707-100-060-018 by ODU-USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C00-707-100-060-018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH4540
|
Newark | Cable Assy, 6P Cir Plug-Free End, 16.4Ft, Connector To Connector:Circular Plug To Free End, No. Of Positions:6Positions, Cable Length - Imperial:16.4Ft, Cable Length - Metric:5M, Jacket Color:White, Product Range:Mini-Med Series Rohs Compliant: Yes |Odu-Usa C00-707-100-060-018 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9700 / $24.0200 | Buy Now |
DISTI #
C00-707-100-060-01
|
Avnet Americas | Cable Assembly 6 Position Plug 5m 28AWG PVC - Bulk (Alt: C00-707-100-060-01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$28.8180 | Buy Now |