Part Details for C.5LG6-F by Panduit Corp
Overview of C.5LG6-F by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C.5LG6-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T9003
|
Newark | Duct Cover W/Protective Film |Panduit C.5LG6-F Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.0200 | Buy Now |
DISTI #
298-18143-ND
|
DigiKey | DUCT COVER PROTECTIVE FILM 6' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
30 In Stock |
|
$8.3598 / $9.9800 | Buy Now |
DISTI #
C.5LG6-F
|
Avnet Americas | DUCT COVER W PROTECTIVE F - Shrink Tubing that comes in 4ft sticks (Alt: C.5LG6-F) RoHS: Compliant Min Qty: 120 Package Multiple: 6 Container: Bulk | 0 |
|
$1.0889 | Buy Now |
DISTI #
644-C.5LG6-F
|
Mouser Electronics | Wire Ducting & Raceways DUCT COVER W/FILM .5inX6ft SOLD PER FT RoHS: Compliant | 0 |
|
$1.7100 | Order Now |
DISTI #
70386398
|
RS | Type C Cover w/Protective Film, .5W x 6L, PVC, Panduct PanelMax Series | Panduit C.5LG6-F RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Linear Foot | 96 |
|
$1.5300 / $1.7100 | Buy Now |
DISTI #
PANC.5LG6-F
|
Heilind Electronics | DUCT COVER W/PROTECTIVE F | Americas - 0 in Stock |
|
$1.3692 / $1.4834 | Buy Now |
|
Onlinecomponents.com | Panduct ® Type C Wiring Duct Cover with Protective Film - Light Gray RoHS: Compliant | 2274 Factory Stock |
|
$1.1900 / $1.3800 | Buy Now |
DISTI #
C.5LG6-F
|
Avnet Americas | DUCT COVER W PROTECTIVE F - Shrink Tubing that comes in 4ft sticks (Alt: C.5LG6-F) RoHS: Compliant Min Qty: 120 Package Multiple: 6 Container: Bulk | 0 |
|
$1.0889 | Buy Now |
DISTI #
000000000002369824
|
Sager | Wire Ducting & Raceways DUCT COVER W/FILM .5inX6ft SOLD PER FT Min Qty: 120 | 0 |
|
$1.0900 / $1.3700 | Buy Now |
|
Master Electronics | Panduct ® Type C Wiring Duct Cover with Protective Film - Light Gray RoHS: Compliant | 2274 Factory Stock |
|
$1.1900 / $1.3800 | Buy Now |
Part Details for C.5LG6-F
C.5LG6-F CAD Models
C.5LG6-F Part Data Attributes:
|
C.5LG6-F
Panduit Corp
Buy Now
|
Compare Parts:
C.5LG6-F
Panduit Corp
|
Samacsys Manufacturer | Panduit |