There are no models available for this part yet.
Overview of C.1603UV by Pawbol Sp zoo
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C.1603UV by Pawbol Sp zoo
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PW-C.1603UV
|
TME | Enclosure: wall mounting, X: 410mm, Y: 610mm, Z: 202mm, ABS, IP65 Min Qty: 1 | 3 |
|
$92.7800 / $106.0400 | Buy Now |