Part Details for C-TEC2403-1 by Altech Corporation
Results Overview of C-TEC2403-1 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C-TEC2403-1 Information
C-TEC2403-1 by Altech Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for C-TEC2403-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2284
|
Newark | Ultra Capacitor Module, 24Vdc |Altech C-TEC2403-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$524.0400 / $643.6200 | Buy Now |
DISTI #
1920-C-TEC2403-1-ND
|
DigiKey | ULTRA CAPACITOR MODULE 24VDC Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$584.2700 | Buy Now |
DISTI #
845-C-TEC2403-1
|
Mouser Electronics | UPS - Uninterruptible Power Supplies UltraCap Mod 24VDC 1KJ, 3A@24V, DR RoHS: Compliant | 0 |
|
$503.8600 / $531.2900 | Order Now |
DISTI #
70750040
|
RS | DC UPS, Ultra capacitor based, 24Vprim, 24secV, 3outputA | Altech Corp C-TEC2403-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 10 |
|
$584.2700 | Buy Now |
|
Future Electronics | C-TEC Series Single Output 24 V 3 A DC-UPS RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Container: Box |
0 Box |
|
$464.4300 / $487.6500 | Buy Now |
|
Onlinecomponents.com | Ultra-Capacitor Module - DC Input - Input 24VDC (+/-) 20% - Output 23V (+/-) 2% 3A - IP 20 - -40... more RoHS: Compliant |
2 In Stock 3 Factory Stock |
|
$488.7900 / $510.2100 | Buy Now |
DISTI #
66919692
|
Verical | DC Uninterruptible Power Supply Min Qty: 1 Package Multiple: 1 Date Code: 2303 | Americas - 1 |
|
$635.4270 / $663.2730 | Buy Now |
|
Master Electronics | Ultra-Capacitor Module - DC Input - Input 24VDC (+/-) 20% - Output 23V (+/-) 2% 3A - IP 20 - -40... more RoHS: Compliant |
2 In Stock 3 Factory Stock |
|
$488.7900 / $510.2100 | Buy Now |
DISTI #
10100754
|
TestEquity LLC | Altech C-TEC2403-1 Ultra-Capacitor Modules, DC Input, 24V, 3A | 0 |
|
$584.2700 | Buy Now |