There are no models available for this part yet.
Overview of C-RC 2 5/M3 DIN by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DNPDM6MMX2-006 | Amphenol Cables on Demand | Amphenol CS-DNPDM6MMX2-006 Premium 6-pin Mini-DIN 6 (MD6) Cable - Mini-DIN 6 Male to Mini-DIN 6 Male 6ft | |
BPBS8B21P3LF | Amphenol Communications Solutions | Din Accessory Cover | |
65195-001LF | Amphenol Communications Solutions | Din Accessory Latching Lock |
Price & Stock for C-RC 2 5/M3 DIN by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Ring cable lug - non-insulated - 1.1 ... 2.5 mm² - M3 RoHS: Compliant |
2201 In Stock 32 Factory Stock |
|
$0.2162 / $0.3206 | Buy Now | ||
Master Electronics | Ring cable lug - non-insulated - 1.1 ... 2.5 mm² - M3 RoHS: Compliant |
2201 In Stock 32 Factory Stock |
|
$0.2162 / $0.3206 | Buy Now |