Part Details for C-RC 16/M12 DIN by Phoenix Contact
Overview of C-RC 16/M12 DIN by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DNPDM6MMX2-006 | Amphenol Cables on Demand | Amphenol CS-DNPDM6MMX2-006 Premium 6-pin Mini-DIN 6 (MD6) Cable - Mini-DIN 6 Male to Mini-DIN 6 Male 6ft | |
BPBS8B21P3LF | Amphenol Communications Solutions | Din Accessory Cover | |
65195-001LF | Amphenol Communications Solutions | Din Accessory Latching Lock |
Price & Stock for C-RC 16/M12 DIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ring cable lug - non-insulated - 16 mm² - M12 RoHS: Compliant | 0 |
|
$1.5100 / $1.8500 | Buy Now |
|
Master Electronics | Ring cable lug - non-insulated - 16 mm² - M12 RoHS: Compliant | 0 |
|
$1.5100 / $1.8500 | Buy Now |
Part Details for C-RC 16/M12 DIN
C-RC 16/M12 DIN CAD Models
C-RC 16/M12 DIN Part Data Attributes
|
C-RC 16/M12 DIN
Phoenix Contact
Buy Now
|
Compare Parts:
C-RC 16/M12 DIN
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |